This 5-terminal DC/DC converter features a dual-output design with a JEDEC package code of S-XDMA-P5. It has a width and length of 25.4mm and supports input voltages ranging from 9V to 36V. The converter has one function and two outputs, making it suitable for various power supply applications.
Recom RP10-2405DAW/XC-HC technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-P5 |
| Width | 25.4 |
| Length | 25.4 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.