
The RP10-2405SE/M1 is a 10W DC/DC converter with a nominal input voltage of 24V and a 5V output. It features 82% efficiency and 1.6kV isolation voltage. The converter has an operating temperature range of -40°C to 85°C and is available in a lead-free package. It is designed for board mount applications and has a maximum output current of 2A and a maximum output power of 10W.
Sign in to ask questions about the Recom RP10-2405SE/M1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP10-2405SE/M1 technical specifications.
| Package/Case | Module |
| Efficiency | 82% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Packaging | Rail/Tube |
| Series | POWERLINE RP10-E (10W) |
| Voltage - Output 1 | 5V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-2405SE/M1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.