Board mount DC-DC converter, 10W output power, 5V single output voltage, and 2A maximum output current. Features include 18V to 36V input voltage range, 82% efficiency, and 1.6kV isolation voltage. Overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP) are integrated. Operates from -40°C to 85°C with a through-hole mounting package.
Sign in to ask questions about the Recom RP10-2405SE/M1-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP10-2405SE/M1-HC technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 82% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Series | POWERLINE RP10-E (10W) |
| Voltage - Output 1 | 5V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-2405SE/M1-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
