Board mount DC/DC converter, 10W output power, delivering 5V at 2A with single output. Features include overvoltage, overcurrent, and short-circuit protection, with 1.6kV isolation voltage. Operates within an 18V to 36V input voltage range, achieving 82% efficiency. Encased in a 50.8mm x 25.4mm x 16.8mm module with through-hole mounting, this lead-free and RoHS compliant component functions from -40°C to 85°C.
Sign in to ask questions about the Recom RP10-2405SE/P/M1-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP10-2405SE/P/M1-HC technical specifications.
| Package/Case | Module |
| Efficiency | 82% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-E (10W) |
| Voltage - Output 1 | 5V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-2405SE/P/M1-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.