
10W DC-DC converter module with 5V single output, designed for board mounting. Features include overvoltage, overcurrent, and short-circuit protection, with an 80% efficiency rating. Operates across a wide temperature range of -40°C to 85°C, accepting input voltages from 9V to 36V. Offers 1.6kV isolation voltage and a 2A maximum output current. This lead-free, RoHS compliant component is packaged in a 50.8mm x 25.4mm x 10.2mm module for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RP10-2405SEW/N/M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Efficiency | 80% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-EW |
| Voltage - Output 1 | 5V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-2405SEW/N/M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.