
10W DC-DC converter module featuring dual +/-12V outputs, delivering up to 416mA per output. Operates with an input voltage range of 18V to 36V, nominal 24V, and offers 1.6kV isolation voltage. This board mount converter boasts 84% efficiency and includes Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). Packaged as a through-hole module with dimensions of 50.8mm x 25.4mm x 16.8mm, it operates from -25°C to 85°C and is RoHS compliant.
Recom RP10-2412DE-HC technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 416mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 10W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-E (10W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Recom RP10-2412DE-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
