
10W DC/DC converter with dual +/-12V outputs, accepting an 18-36V input range. This board mount module features 84% efficiency, 1.6kV isolation voltage, and overvoltage, overcurrent, and short-circuit protection. Designed for through-hole mounting, it operates from -40°C to 85°C and is lead-free and RoHS compliant.
Sign in to ask questions about the Recom RP10-2412DE/N/M1-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP10-2412DE/N/M1-HC technical specifications.
| Package/Case | Module |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 416mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 10W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-E (10W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-2412DE/N/M1-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.