
10W isolated DC/DC converter module with dual +/-12V outputs, each rated for 416mA. Features include 1.6kV isolation, overvoltage, overcurrent, and short-circuit protection. Operates within a 9-36V input range, with a nominal input of 24V. This through-hole mount component offers 80% efficiency and a wide operating temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RP10-2412DEW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Depth | 10.2mm |
| Efficiency | 80% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 416mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 416mA |
| Output Power | 10W |
| Output Voltage | 12V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-EW |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-2412DEW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.