10W DC-DC Converter module featuring dual +/-12V outputs, each delivering up to 416mA. This board mount converter operates with a nominal 24V input, accepting a range of 9V to 36V. Key technical specifications include 1.6kV isolation voltage, 80% efficiency, and integrated Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). The module is designed for through-hole mounting, measures 50.8mm x 25.4mm x 10.2mm, and operates across a wide temperature range of -40°C to 85°C. It is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Efficiency | 80% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 416mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 10W |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-EW |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |