
10W DC-DC Converter, Board Mount Module with dual +/-12V outputs, delivering 416mA per output. Features include overvoltage, overcurrent, and short-circuit protection, with 1.6kV isolation voltage. Operates efficiently at 80% across a -40°C to 85°C temperature range, accepting input voltages from 9V to 36V with a nominal 24V. Through-hole mounting and lead-free construction ensure reliable integration.
Sign in to ask questions about the Recom RP10-2412DEW/P/M2-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP10-2412DEW/P/M2-HC technical specifications.
| Package/Case | Module |
| Efficiency | 80% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 416mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 416mA |
| Output Power | 10W |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-EW |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-2412DEW/P/M2-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.