
10W DC-DC converter module, outputting 12V at 830mA. Features include overvoltage, overcurrent, and short-circuit protection. Operates across a wide temperature range of -40°C to 85°C with 1.6kV isolation voltage. This through-hole mount component offers 82% efficiency and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RP10-2412SEW/N/M2-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Efficiency | 82% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 830mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-EW (10W) |
| Voltage - Output 1 | 12V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-2412SEW/N/M2-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.