Board mount DC/DC converter delivering 10W output power with a 12V nominal output voltage. Features include overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Operates with an input voltage range of 9V to 36V, a nominal input of 24V, and provides 1.6kV isolation voltage. This module offers 830mA maximum output current and an efficiency of 82%, with a wide operating temperature range from -40°C to 85°C. The through-hole mounted package measures 50.8mm x 25.4mm x 10.2mm and is lead-free and RoHS compliant.
Recom RP10-2412SEW/P/M2 technical specifications.
| Package/Case | Module |
| Efficiency | 82% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 830mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-EW |
| Voltage - Output 1 | 12V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-2412SEW/P/M2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.