
Board mount DC-DC converter, 10W output power, featuring dual 15V and -15V outputs with 333mA maximum current per output. Operates from an 18V to 36V input range, with a nominal input of 24V. Offers 1.6kV isolation and includes Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). This module boasts 84% efficiency and a wide operating temperature range of -25°C to 85°C.
Sign in to ask questions about the Recom RP10-2415DE/N-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP10-2415DE/N-HC technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 333mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 10W |
| Packaging | Rail/Tube |
| Series | POWERLINE RP10-E (10W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-2415DE/N-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.