Isolated DC-DC converter delivering 10W output power with dual +/-15V outputs. Features include overvoltage, overcurrent, and short-circuit protection, operating from an 18V to 36V input range with a nominal 24V. This board mount module offers 1.6kV isolation, 84% efficiency, and a wide operating temperature range of -40°C to 85°C. The through-hole package measures 50.8mm x 25.4mm x 16.8mm.
Recom RP10-2415DE/N/M1-HC technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 333mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 10W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-E (10W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-2415DE/N/M1-HC to view detailed technical specifications.
No datasheet is available for this part.