The RP10-2415SAW-HC is a 6-terminal dual output DC/DC converter from Recom, featuring a JEDEC package code of S-XDMA-P6. It has a width and length of 25.4mm and supports an input voltage range of 9-36V. The converter has one function and one output, with a terminal position of dual.
Recom RP10-2415SAW-HC technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-P6 |
| Width | 25.4 |
| Length | 25.4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.