10W DC/DC converter, board mount module, featuring a 9-36VDC input range and a fixed 15VDC output. Delivers up to 670mA with 80% efficiency and includes overvoltage, overcurrent, and short-circuit protection. Offers 1.6kV isolation and operates from -40°C to 85°C. Through-hole mounting with a 50.8mm x 25.4mm x 16.8mm package.
Sign in to ask questions about the Recom RP10-2415SEW/P/M2-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP10-2415SEW/P/M2-HC technical specifications.
| Package/Case | Module |
| Efficiency | 80% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 670mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-EW (10W) |
| Voltage - Output 1 | 15V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-2415SEW/P/M2-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.