10W DC-DC converter module with 3.3V single output, delivering up to 2A. Features include overvoltage, overcurrent, and short-circuit protection, with 1.6kV isolation voltage. Operates efficiently at 80% across a -40°C to 85°C temperature range, accepting input voltages from 9V to 36V. This lead-free, RoHS compliant component is designed for through-hole mounting and measures 50.8mm x 25.4mm x 10.2mm.
Sign in to ask questions about the Recom RP10-243.3SEW/M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP10-243.3SEW/M2 technical specifications.
| Package/Case | Module |
| Efficiency | 80% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-EW (10W) |
| Voltage - Output 1 | 3.3V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-243.3SEW/M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.