
10W DC-DC Converter with dual +/-5V outputs, delivering 1A per output. Features include 1.6kV isolation, OVP, OCP, and SCP protection. Operates with a 36V to 75V DC input range, nominal 48V, and offers 82% efficiency. Packaged in a DIP form factor for through-hole PCB mounting, with dimensions of 50.8mm x 25.4mm x 10.2mm.
Recom RP10-4805DE technical specifications.
| Package/Case | DIP |
| Current - Output 2 | 1A |
| Depth | 10.2mm |
| Efficiency | 82% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1A |
| Max Output Power | 10W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 10W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Power | 10W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-E (10W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-4805DE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.