
Isolated DC-DC converter module, 10W output power, featuring dual +/-5V outputs with a maximum output current of 1A per output. Operates with a nominal input voltage of 48V, accepting a range from 36V to 75V. Offers 1.6kV isolation and includes Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). This lead-free, RoHS compliant component is designed for through-hole mounting and operates across a wide temperature range of -40°C to 85°C.
Recom RP10-4805DE/N/M1 technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Efficiency | 82% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 10W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-E (10W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-4805DE/N/M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
