10W DC-DC Converter Module featuring dual +/-5V outputs. This board mount converter operates with an input voltage range of 18V to 75V, nominal 48V, and delivers 1A maximum output current per channel. Boasting 81% efficiency and 1.6kV isolation voltage, it includes overvoltage, overcurrent, and short-circuit protection. The through-hole mounted module measures 50.8mm x 25.4mm x 16.8mm and operates from -40°C to 85°C.
Sign in to ask questions about the Recom RP10-4805DEW/N/M2-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP10-4805DEW/N/M2-HC technical specifications.
| Package/Case | Module |
| Efficiency | 81% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 10W |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-EW |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-4805DEW/N/M2-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.