
10W DC/DC Converter module with dual +/-5V outputs, featuring 1.6kV isolation voltage and a wide input voltage range of 18V to 75V, nominal 48V. This through-hole mount component offers overvoltage, overcurrent, and short-circuit protection, with an efficiency of 81% and a maximum operating temperature of 85°C. The compact module measures 50.8mm x 25.4mm x 10.2mm, is lead-free and RoHS compliant.
Recom RP10-4805DEW/P/M2 technical specifications.
| Package/Case | Module |
| Efficiency | 81% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 10W |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-EW |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-4805DEW/P/M2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
