The RP10-4805SAW/N-HC is a 6-channel DC/DC converter with a JEDEC package code of S-XDMA-P6. It has a width and length of 25.4mm and features a single function with one output. The converter operates within an input voltage range of 18-75V. It is a board mount component.
Sign in to ask questions about the Recom RP10-4805SAW/N-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP10-4805SAW/N-HC technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-P6 |
| Width | 25.4 |
| Length | 25.4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 18 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RP10-4805SAW/N-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.