
Board mount DC/DC converter delivering 10W maximum output power with a 5V nominal output voltage and 2A maximum output current. Features include overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Operates with an input voltage range of 18V to 75V DC, offering 1.6kV isolation and 80% efficiency. This RoHS compliant component is designed for through-hole PCB mounting and operates within a temperature range of -25°C to 85°C.
Recom RP10-4805SEW technical specifications.
| Current - Output 1 | 2A |
| Depth | 50.8mm |
| Efficiency | 80% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2A |
| Max Output Power | 10W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 10W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-EW |
| Voltage - Output 1 | 5V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-4805SEW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.