
This through hole DC/DC converter has a minimum input voltage of 18V and a maximum input voltage of 75V. It provides a single output voltage of 5V with a maximum output current of 2.5A and a maximum output power of 10W. The converter operates over a temperature range of -40°C to 94°C and is isolated with a minimum isolation voltage of 1600VDC. The package is nickel plated copper with a seated plane height of 10.2mm and a pin pitch of 5.1mm or 10.2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RP10-4805SEW/N-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Lead Shape | Through Hole |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 50.8 |
| Package Width (mm) | 25.4 |
| Package Height (mm) | 10.2 |
| Seated Plane Height (mm) | 10.2 |
| Pin Pitch (mm) | 5.1|10.2 |
| Package Material | Nickel Plated Copper |
| Mounting | Through Hole |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 18V |
| Output Voltage | 5V |
| Maximum Input Voltage | 75V |
| Maximum Output Power | 10W |
| Minimum Isolation Voltage | 1600VDC |
| Maximum Output Current | 2.5A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 94°C |
| Cage Code | 5TRG1 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Recom RP10-4805SEW/N-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.