
10W DC-DC Converter with dual +/-12V outputs, featuring 86% efficiency and 1.6kV isolation. This board-mount converter operates from a 36V to 75V input range, with a nominal input of 48V, delivering up to 416mA per output. Protected by Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP), it is housed in a lead-free DIP package with through-hole mounting. Operating temperature range is -40°C to 85°C, with dimensions of 50.8mm x 25.4mm x 10.2mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 416mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 10W |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Series | POWERLINE RP10-E |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
