
10W DC-DC Converter module featuring dual +/-12V outputs, each delivering up to 416mA. This board mount converter operates with an input voltage range of 18V to 75V, a nominal 48V, and offers 1.6kV isolation. Integrated protection includes Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). The module is lead-free, RoHS compliant, and housed in a 50.8mm x 25.4mm x 16.8mm through-hole package.
Sign in to ask questions about the Recom RP10-4812DEW/M2-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP10-4812DEW/M2-HC technical specifications.
| Package/Case | Module |
| Efficiency | 78% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 416mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 10W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-EW (10W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-4812DEW/M2-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.