10W DC-DC Converter Module, featuring dual +/-12V outputs with a maximum output current of 416mA per channel. This through-hole mount component operates from an 18V to 75V input range, with a nominal input of 48V, and provides 1.6kV isolation voltage. Integrated protection includes OVP, OCP, and SCP, with an efficiency of 78%. The module measures 50.8mm x 25.4mm x 10.2mm, operates between -40°C and 85°C, and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Efficiency | 78% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 416mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 10W |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-EW |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |