10W DC-DC Converter Module with dual +/-12V outputs. Features include overvoltage, overcurrent, and short-circuit protection, with 1.6kV isolation voltage. Operates across a wide temperature range of -40°C to 85°C, accepting input voltages from 18V to 75V, with a nominal input of 48V. Through-hole mounting in a 50.8mm x 25.4mm x 16.8mm module package, achieving 78% efficiency.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Efficiency | 78% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 416mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 10W |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-EW |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |