10W DC-DC Converter Module, featuring dual +/-12V outputs with 416mA max output current per channel. This board mount converter operates from an 18V to 75V input range, with a nominal input of 48V, and provides 1.6kV isolation voltage. Built-in Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP) ensure reliable operation. The through-hole mounted module offers a wide operating temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Recom RP10-4812DEW/P/M2-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP10-4812DEW/P/M2-HC technical specifications.
| Package/Case | Module |
| Efficiency | 78% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 416mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 10W |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-EW |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-4812DEW/P/M2-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.