
10W DC-DC Converter Module, featuring a 12V single output and 830mA maximum output current. Designed for board mounting with through-hole termination, this converter operates within a 36V to 75V input voltage range, with a nominal input of 48V. It offers 1.6kV isolation voltage, 86% efficiency, and integrated overvoltage, overcurrent, and short-circuit protection. The module measures 50.8mm x 25.4mm x 16.8mm, operates from -40°C to 85°C, and is lead-free and RoHS compliant.
Sign in to ask questions about the Recom RP10-4812SE/N/M1-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP10-4812SE/N/M1-HC technical specifications.
| Package/Case | Module |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 830mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-E (10W) |
| Voltage - Output 1 | 12V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-4812SE/N/M1-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.