
10W DC/DC converter module, featuring a 36-75V input range and a regulated 12V output. This board mount converter offers 830mA maximum output current, 86% efficiency, and 1.6kV isolation voltage. Integrated protection includes OVP, OCP, and SCP. Operating temperature range is -40°C to 85°C. The module is lead-free, RoHS compliant, and designed for through-hole mounting.
Sign in to ask questions about the Recom RP10-4812SE/P/M1-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP10-4812SE/P/M1-HC technical specifications.
| Package/Case | Module |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 830mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-E |
| Voltage - Output 1 | 12V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-4812SE/P/M1-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.