
10W DC-DC converter module with a 12V single output. Features a wide input voltage range of 18V to 75V, nominal 48V, and delivers up to 830mA output current. Offers 1.6kV isolation voltage and 84% efficiency, with built-in overvoltage, overcurrent, and short-circuit protection. This lead-free, RoHS compliant component is designed for through-hole mounting and operates within a -25°C to 85°C temperature range.
Recom RP10-4812SEW/P-HC technical specifications.
| Package/Case | Module |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 830mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-EW (10W) |
| Voltage - Output 1 | 12V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-4812SEW/P-HC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.