
Board mount DC-DC converter delivering 10W output power with a 12V nominal output voltage and 830mA maximum output current. Features include overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP), with an isolation voltage of 1.6kV. Operates across a wide temperature range from -40°C to 85°C, accepting input voltages from 18V to 75V with a nominal input of 48V. This lead-free, RoHS compliant module offers 84% efficiency and is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RP10-4812SEW/P/M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 830mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-EW |
| Voltage - Output 1 | 12V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-4812SEW/P/M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
