10W DC-DC Converter module featuring dual ±15V outputs, delivering 333mA per output. This board mount converter operates with a nominal input voltage of 48V, accepting a range from 36V to 75V. Boasting 84% efficiency and 1.6kV isolation voltage, it includes Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). The through-hole mounted module measures 50.8mm x 25.4mm x 10.2mm and operates across a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Recom RP10-4815DE/M1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP10-4815DE/M1 technical specifications.
| Package/Case | Module |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 333mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 10W |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Series | POWERLINE RP10-E |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-4815DE/M1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
