10W DC-DC Converter Module with dual +/-15V outputs. Features 84% efficiency, 1.6kV isolation, and overvoltage, overcurrent, and short-circuit protection. Operates from a 36V to 75V input range with a nominal 48V, delivering up to 333mA per output. Housed in a 50.8mm x 25.4mm x 16.8mm module with through-hole mounting. Extended operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Recom RP10-4815DE/P/M1-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP10-4815DE/P/M1-HC technical specifications.
| Package/Case | Module |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 333mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 10W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-E (10W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-4815DE/P/M1-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.