
10W DC/DC converter, board mount module, featuring dual 15V and -15V outputs with 333mA max output current each. Operates from an 18V to 75V input range, with a nominal input of 48V. Offers 1.6kV isolation voltage and 81% efficiency, with built-in overvoltage, overcurrent, and short-circuit protection. Packaged for through-hole mounting, this lead-free, RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Recom RP10-4815DEW/N/M2-HC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP10-4815DEW/N/M2-HC technical specifications.
| Package/Case | Module |
| Efficiency | 81% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 333mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 10W |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-EW |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-4815DEW/N/M2-HC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
