
10W DC-DC converter module, featuring a 15V output voltage and 670mA maximum output current. Designed for board mounting with through-hole technology, this converter operates from an 18V to 75V input range, with a nominal input of 48V. It offers 1.6kV isolation voltage and includes over-voltage (OVP), over-current (OCP), and short-circuit protection (SCP). With an efficiency of 84% and a wide operating temperature range of -40°C to 85°C, this lead-free and RoHS compliant component is packaged in a module measuring 50.8mm x 25.4mm x 16.8mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Height | 16.8mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 670mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-EW (10W) |
| Voltage - Output 1 | 15V |
| Weight | 37.9g |
| Width | 25.4mm |
| RoHS | Compliant |