
10W DC-DC converter module, outputting 15V at 670mA. Features include overvoltage, overcurrent, and short-circuit protection. Operates from an 18V to 75V input range with a nominal 48V, offering 84% efficiency. This board mount component has a 1.6kV isolation voltage and a wide operating temperature range of -40°C to 85°C. Packaged as a through-hole module with dimensions of 50.8mm x 25.4mm x 10.2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom RP10-4815SEW/P/M2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 670mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-EW |
| Voltage - Output 1 | 15V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP10-4815SEW/P/M2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.