
10W DC-DC converter module, outputting 3.3V at 2A. Features overvoltage, overcurrent, and short-circuit protection. Operates with input voltages from 36V to 75V, nominal 48V, and offers 1.6kV isolation. This through-hole mount component has a 79% efficiency and a wide operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Efficiency | 79% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP10-E (10W) |
| Voltage - Output 1 | 3.3V |
| Weight | 27g |
| Width | 25.4mm |
| RoHS | Compliant |