Sign in to ask questions about the Recom RP100H-2405SRW/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP100H-2405SRW/P technical specifications.
| Number of Terminals | 9 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P9 |
| Width | 57.9 |
| Length | 61 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RP100H-2405SRW/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.