12W DC-DC Converter, Board Mount, Surface Mount (SMD/SMT) package. Features dual outputs of +15V and -15V, each with a maximum output current of 400mA. Operates with a nominal input voltage of 12V, ranging from 9V to 18V. Offers 1.6kV isolation voltage and includes Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). Achieves 87% efficiency and is RoHS compliant.
Sign in to ask questions about the Recom RP12-1215DA/SMD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP12-1215DA/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 11.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 12W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 12W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP12-A (12W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 20g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP12-1215DA/SMD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
