12W DC-DC Converter, 15V Output Voltage, 800mA Max Output Current. Features overvoltage, overcurrent, and short-circuit protection. Operates from a 9V to 18V input voltage range with a nominal input of 12V. Offers 1.6kV isolation voltage and 86% efficiency. Packaged in an SMD/SMT case for surface mounting, with dimensions of 32mm length, 25.4mm width, and 11.2mm height. Operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Recom RP12-1215SA/SMD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP12-1215SA/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 11.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 12W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 12W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP12-A (12W) |
| Voltage - Output 1 | 15V |
| Weight | 20g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP12-1215SA/SMD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.