
Board mount DC-DC converter with 3.3V output voltage and 12W maximum output power. Features include overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Operates with a 9V to 18V input voltage range and offers 1.6kV isolation voltage. This surface mount device boasts 84% efficiency and is RoHS compliant.
Sign in to ask questions about the Recom RP12-123.3SA/SMD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP12-123.3SA/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Height | 11.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 12W |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 12W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP12-A (12W) |
| Voltage - Output 1 | 3.3V |
| Weight | 20g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP12-123.3SA/SMD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.