
12W DC-DC converter with dual +/-5V outputs, designed for surface mount applications. Features include overvoltage, overcurrent, and short-circuit protection, with an isolation voltage of 1.6kV. Operates efficiently at 84% with a wide input voltage range of 9V to 36V, and a nominal input of 24V. This lead-free, RoHS compliant component offers a maximum output current of 1.2A per output and a maximum power dissipation of 12W, suitable for operation between -40°C and 61°C.
Sign in to ask questions about the Recom RP12-2405DAW/SMD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP12-2405DAW/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Height | 11.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 61°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 5V |
| Max Power Dissipation | 12W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 12W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP12-AW (12W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 20g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP12-2405DAW/SMD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.