
Isolated board mount DC/DC converter, 12W output power, 5V nominal output voltage, and 2.4A output current. Features include overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Operates with an input voltage range of 18V to 36V DC, with a nominal input of 24V DC. Offers 1.6kV isolation voltage and 87% efficiency. Packaged in a through-hole DIP format with dimensions of 31.8mm x 20.3mm x 10.2mm.
Sign in to ask questions about the Recom RP12-2405SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP12-2405SA technical specifications.
| Package/Case | DIP |
| Depth | 10.2mm |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.4A |
| Max Output Power | 12W |
| Max Output Voltage | 5.1V |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 2.4A |
| Output Power | 12W |
| Output Voltage | 5V |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWERLINE RP12-A |
| Voltage - Output 1 | 5V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP12-2405SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
