12W DC-DC Converter, 5V output voltage, 2.4A max output current. Features 18V to 36V input voltage range, 87% efficiency, and 1.6kV isolation voltage. Surface mount package with overvoltage, overcurrent, and short-circuit protection. Operates from -40°C to 85°C, lead-free and RoHS compliant.
Sign in to ask questions about the Recom RP12-2405SA/SMD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP12-2405SA/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 11.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.4A |
| Max Output Voltage | 5.1V |
| Max Power Dissipation | 12W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 12W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP12-A (12W) |
| Voltage - Output 1 | 5V |
| Weight | 20g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP12-2405SA/SMD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.