
Board mount DC-DC converter delivering 12W output power with a 5.1V nominal output voltage and 2.4A maximum output current. Features include 1.6kV isolation, over-voltage protection (OVP), over-current protection (OCP), and short-circuit protection (SCP). Operates with a 9V to 36V DC input range, achieving 87% efficiency. Housed in a DIP package for through-hole PCB mounting, with dimensions of 31.8mm length, 20.3mm width, and 10.2mm height.
Recom RP12-2405SAW technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 2.4A |
| Depth | 31.8mm |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.4A |
| Max Output Power | 12W |
| Max Output Voltage | 5.1V |
| Max Power Dissipation | 12W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5.1V |
| Number of Outputs | 1 |
| Output Current | 2.4A |
| Output Power | 12W |
| Output Voltage | 5.1V |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | POWERLINE RP12-AW |
| Voltage - Output 1 | 5.1V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP12-2405SAW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.