
12W DC-DC converter, 15V output voltage, 800mA max output current. Features 1.6kV isolation voltage, 87% efficiency, and overvoltage, overcurrent, and short-circuit protection. Operates from an 18V to 36V input voltage range with a nominal input of 24V. Surface mount package with dimensions of 32mm length, 25.4mm width, and 11.2mm height. Suitable for operation between -40°C and 85°C, this lead-free, RoHS compliant component is designed for board mounting.
Sign in to ask questions about the Recom RP12-2415SA/SMD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP12-2415SA/SMD technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 11.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 12W |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 12W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP12-A (12W) |
| Voltage - Output 1 | 15V |
| Weight | 20g |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP12-2415SA/SMD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.