
12W DC-DC Converter, 5V output voltage, 2.4A max output current. Features overvoltage, overcurrent, and short-circuit protection. Operates with 36V to 75V input voltage range, nominal 48V. Offers 1.6kV isolation voltage and 87% efficiency. Packaged in a DIP through-hole mount, measuring 31.8mm x 20.3mm x 10.2mm. Operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Recom RP12-4805SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP12-4805SA technical specifications.
| Package/Case | DIP |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.4A |
| Max Output Voltage | 5.1V |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 12W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | POWERLINE RP12-A (12W) |
| Voltage - Output 1 | 5V |
| Weight | 18g |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP12-4805SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.