
Isolated DC-DC converter module, step-down type, featuring 18-pin DIP SMD package with gull-wing leads for surface mounting. Delivers 5.1V output voltage at up to 2.4A, providing 12W maximum output power. Accepts input voltage from 18V to 75V with 1600VDC isolation. Operates across a wide temperature range of -40°C to 100°C.
Sign in to ask questions about the Recom RP12-4805SAW/SMD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Recom RP12-4805SAW/SMD technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DIP |
| Package/Case | DIP SMD |
| Package Description | Surface Mount Dual In Line Package |
| Lead Shape | Gull-wing |
| Pin Count | 18 |
| PCB | 18 |
| Package Length (mm) | 32 |
| Package Width (mm) | 20.3 |
| Package Height (mm) | 10.9 |
| Seated Plane Height (mm) | 11.2 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Isolation | Isolated |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage | 18V |
| Output Voltage | 5.1V |
| Maximum Input Voltage | 75V |
| Maximum Output Power | 12W |
| Minimum Isolation Voltage | 1600VDC |
| Maximum Output Current | 2.4A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Cage Code | 5TRG1 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Recom RP12-4805SAW/SMD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.